Part Details for RT9025-1KPSP by Richtek Technology Corp
Results Overview of RT9025-1KPSP by Richtek Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT9025-1KPSP Information
RT9025-1KPSP by Richtek Technology Corp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for RT9025-1KPSP
RT9025-1KPSP CAD Models
RT9025-1KPSP Part Data Attributes
|
RT9025-1KPSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9025-1KPSP
Richtek Technology Corp
Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, 0.3V Dropout, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | HSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.8 V | |
Output Voltage1-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.753 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for RT9025-1KPSP
This table gives cross-reference parts and alternative options found for RT9025-1KPSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT9025-1KPSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT9025-18GSP | Richtek Technology Corp | Check for Price | IC REG LINEAR POS ADJ 2A 8SOP, 8SOP | RT9025-1KPSP vs RT9025-18GSP |
RT9018B-18PSP | Richtek Technology Corp | Check for Price | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5.15V Max, 0.35V Dropout, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | RT9025-1KPSP vs RT9018B-18PSP |
RT9025-12ZSP | Richtek Technology Corp | Check for Price | IC REG LINEAR POS ADJ 2A 8SOP, 8SOP | RT9025-1KPSP vs RT9025-12ZSP |
RT9025-1KZSP | Richtek Technology Corp | Check for Price | IC REG LINEAR POS ADJ 2A 8SOP, 8SOP | RT9025-1KPSP vs RT9025-1KZSP |
RT9025-1KPS | Richtek Technology Corp | Check for Price | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, 0.3V Dropout, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | RT9025-1KPSP vs RT9025-1KPS |
RT9018A-18GSP | Richtek Technology Corp | Check for Price | IC REG LINEAR POS ADJ 3A 8SOP, 8SOP | RT9025-1KPSP vs RT9018A-18GSP |
RT9025-12ZS | Richtek Technology Corp | Check for Price | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, 0.3V Dropout, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | RT9025-1KPSP vs RT9025-12ZS |
RT9025-18ZSP | Richtek Technology Corp | Check for Price | IC REG LINEAR POS ADJ 2A 8SOP, 8SOP | RT9025-1KPSP vs RT9025-18ZSP |
RT9025-12PSP | Richtek Technology Corp | Check for Price | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, 0.3V Dropout, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | RT9025-1KPSP vs RT9025-12PSP |
RT9025-12GSP | Richtek Technology Corp | Check for Price | IC REG LINEAR POS ADJ 2A 8SOP, 8SOP | RT9025-1KPSP vs RT9025-12GSP |