Part Details for RT9025-12GSP by Richtek Technology Corp
Results Overview of RT9025-12GSP by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT9025-12GSP Information
RT9025-12GSP by Richtek Technology Corp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT9025-12GSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT9025-12GSP-ND
|
DigiKey | IC REG LIN POS ADJ 2A 8-SOP-EP Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 13130 |
|
RFQ | ||
|
Cytech Systems Limited | 1000 |
|
RFQ |
Part Details for RT9025-12GSP
RT9025-12GSP CAD Models
RT9025-12GSP Part Data Attributes
|
RT9025-12GSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9025-12GSP
Richtek Technology Corp
IC REG LINEAR POS ADJ 2A 8SOP, 8SOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOP-8 | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8SOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.21 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.8 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.753 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for RT9025-12GSP
This table gives cross-reference parts and alternative options found for RT9025-12GSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT9025-12GSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT9025-12ZSP | Richtek Technology Corp | Check for Price | IC REG LINEAR POS ADJ 2A 8SOP, 8SOP | RT9025-12GSP vs RT9025-12ZSP |
RT9025-12PSP | Richtek Technology Corp | Check for Price | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, 0.3V Dropout, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | RT9025-12GSP vs RT9025-12PSP |
RT9025-12ZS | Richtek Technology Corp | Check for Price | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, 0.3V Dropout, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | RT9025-12GSP vs RT9025-12ZS |
RT9025-18GSP | Richtek Technology Corp | Check for Price | IC REG LINEAR POS ADJ 2A 8SOP, 8SOP | RT9025-12GSP vs RT9025-18GSP |
RT9018B-18PSP | Richtek Technology Corp | Check for Price | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5.15V Max, 0.35V Dropout, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | RT9025-12GSP vs RT9018B-18PSP |
RT9025-1KGSP | Richtek Technology Corp | Check for Price | IC REG LINEAR POS ADJ 2A 8SOP, 8SOP | RT9025-12GSP vs RT9025-1KGSP |
RT9025-1KZSP | Richtek Technology Corp | Check for Price | IC REG LINEAR POS ADJ 2A 8SOP, 8SOP | RT9025-12GSP vs RT9025-1KZSP |
RT9025-12PS | Richtek Technology Corp | Check for Price | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, 0.3V Dropout, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | RT9025-12GSP vs RT9025-12PS |
RT9018B-18ZSP | Richtek Technology Corp | Check for Price | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5.15V Max, 0.35V Dropout, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | RT9025-12GSP vs RT9018B-18ZSP |
RT9025-18ZS | Richtek Technology Corp | Check for Price | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, 0.3V Dropout, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | RT9025-12GSP vs RT9025-18ZS |
RT9025-12GSP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The RT9025-12GSP should be placed near a thermal pad or heat sink to ensure efficient heat dissipation.
-
To ensure stable output voltage regulation, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be placed as close to the VIN pin as possible.
-
The maximum input voltage that can be applied to the RT9025-12GSP is 18V. Exceeding this voltage may cause damage to the device.
-
The output voltage of the RT9025-12GSP can be adjusted by connecting a resistor divider network between the VOUT pin and the GND pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 + R2) / R2.
-
The maximum output current that the RT9025-12GSP can deliver is 2A. Exceeding this current may cause the device to overheat or enter overcurrent protection mode.