Part Details for RT8482GS by Richtek Technology Corp
Results Overview of RT8482GS by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT8482GS Information
RT8482GS by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT8482GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1005-1-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16SOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5559 / $2.0900 | Buy Now |
|
Win Source Electronics | LED Driver 7200uA Supply Current 16-Pin SOP / IC LED DRIVER CTRLR DIM 16SOP | 37000 |
|
$0.9148 / $1.3710 | Buy Now |
Part Details for RT8482GS
RT8482GS CAD Models
RT8482GS Part Data Attributes
|
RT8482GS
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8482GS
Richtek Technology Corp
Switching Regulator/Controller, Current-mode, 420kHz Switching Freq-Max, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 420 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
RT8482GS Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pad connected to the ground plane and ensure good thermal conduction to the surrounding components.
-
Use a high-quality output capacitor with low ESR, ensure the input capacitor is close to the VIN pin, and add a 10nF capacitor between the FB pin and GND to reduce noise.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the internal components.
-
The output voltage accuracy is typically ±2% over the entire operating temperature range. Calculate the output voltage using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the feedback resistors.
-
The EN (Enable) pin is used to turn the regulator on or off. Connect the EN pin to VIN to enable the regulator, or connect it to GND to disable it. Use a logic signal to control the EN pin for dynamic voltage scaling or power sequencing.