Part Details for RT8259GJ6 by Richtek Technology Corp
Results Overview of RT8259GJ6 by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT8259GJ6 Information
RT8259GJ6 by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT8259GJ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT8259GJ6CT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A TSOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4075 In Stock |
|
$0.3005 / $1.4300 | Buy Now |
DISTI #
835-RT8259GJ6
|
Mouser Electronics | Switching Voltage Regulators 1.2A, 24V, 1.4MHz Step-Down Converter RoHS: Compliant | 2776 |
|
$0.2500 / $1.1700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2750 |
|
RFQ |
Part Details for RT8259GJ6
RT8259GJ6 CAD Models
RT8259GJ6 Part Data Attributes
|
RT8259GJ6
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8259GJ6
Richtek Technology Corp
1.2A, 24V, 1.4MHz Step-Down Converter, TSOT23-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT23-6 | |
Package Description | TSOT-23, 6 PIN | |
Manufacturer Package Code | TSOT23-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.8955 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
RT8259GJ6 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short and wide traces for the power lines.
-
Choose X5R or X7R ceramic capacitors with a voltage rating of at least 2x the input voltage. The capacitance value should be at least 10uF for the input capacitor and 22uF for the output capacitor.
-
The maximum ambient temperature for the RT8259GJ6 is 85°C, but it can be derated to 70°C for high-reliability applications.
-
Ensure that the output capacitor has a low ESR, and the feedback resistors are chosen to provide a stable gain. Also, add a 10nF capacitor in parallel with the feedback resistors to improve stability.
-
Yes, but ensure that the PCB is designed to handle high currents, and the input and output capacitors are chosen to handle the ripple current. Also, consider adding a heat sink to the IC to prevent overheating.