Part Details for RT8258GJ6 by Richtek Technology Corp
Results Overview of RT8258GJ6 by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT8258GJ6 Information
RT8258GJ6 by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT8258GJ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2341374
|
Farnell | DC-DC CONVERTER, BUCK, 700KHZ, TSOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 159 Weeks, 6 Days Container: Each | 2907 |
|
$0.4397 / $1.1677 | Buy Now |
DISTI #
1028-1044-1-ND
|
DigiKey | IC REG BUCK ADJ 1.2A TSOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14228 In Stock |
|
$0.2238 / $1.1100 | Buy Now |
DISTI #
835-RT8258GJ6
|
Mouser Electronics | Switching Voltage Regulators 1.2A, 24V, 700kHz Step-Down Converter RoHS: Compliant | 103 |
|
$0.2100 / $1.1700 | Buy Now |
|
Bristol Electronics | 960 |
|
RFQ |
Part Details for RT8258GJ6
RT8258GJ6 CAD Models
RT8258GJ6 Part Data Attributes
|
RT8258GJ6
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8258GJ6
Richtek Technology Corp
1.2A, 24V, 700kHz Step-Down Converter, TSOT23-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT23-6 | |
Manufacturer Package Code | TSOT23-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.895 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
RT8258GJ6 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short and wide traces for the power lines.
-
Ensure that the output capacitor is within the recommended range (22uF to 47uF), and the ESR is within the recommended range (0.01Ω to 0.1Ω). Also, keep the input and output capacitors close to the IC and use a low-ESR capacitor for the output.
-
The RT8258GJ6 can handle up to 28V input voltage, but it's recommended to keep the input voltage below 24V for optimal performance and reliability.
-
The output voltage of the RT8258GJ6 can be calculated using the formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the feedback network.
-
The RT8258GJ6 can provide up to 3A of output current, but it's recommended to keep the output current below 2.5A for optimal performance and reliability.