-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT8122-8-8M0 by Schaffner is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCFRT8122-8-8M0
|
Heilind Electronics | RT COMMON MODE CHOKE 300VAC, T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RT8122-8-8M0
|
TME | Inductor: wire with current compensation, THT, 8mH, 300VAC, 8A Min Qty: 70 | 0 |
|
$8.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8122-8-8M0
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RT8122-8-8M0
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Filter Type | HYBRID AC/DC FILTER |
Schaffner recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output tracks as short as possible to minimize electromagnetic interference (EMI).
Yes, the RT8122-8-8M0 can be used in a redundant configuration, but it requires additional external circuitry to ensure proper synchronization and switchover between the redundant units.
The RT8122-8-8M0 can operate from -40°C to +85°C, but derating may be required for high-temperature applications. Consult the datasheet for specific derating curves.
Yes, the RT8122-8-8M0 can be used as an input filter in a DC-DC converter application, but the designer must ensure that the filter is properly sized and configured to meet the specific requirements of the converter.
Schaffner recommends connecting the RT8122-8-8M0 to a metal enclosure using a conductive screw or clip, and ensuring that the enclosure is properly grounded to prevent electromagnetic interference (EMI).