Part Details for RT8009-12GJ5 by Richtek Technology Corp
Results Overview of RT8009-12GJ5 by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT8009-12GJ5 Information
RT8009-12GJ5 by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT8009-12GJ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT8009-12GJ5CT-ND
|
DigiKey | IC REG BUCK 1.2V 600MA TSOT23-5 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$0.6378 / $2.3800 | Buy Now |
DISTI #
835-RT8009-12GJ5
|
Mouser Electronics | Switching Voltage Regulators 1.25MHz, 600mA, High Efficiency PWM Step-Down DC/DC Converter RoHS: Compliant | 2889 |
|
$0.6370 / $2.3200 | Buy Now |
Part Details for RT8009-12GJ5
RT8009-12GJ5 CAD Models
RT8009-12GJ5 Part Data Attributes
|
RT8009-12GJ5
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8009-12GJ5
Richtek Technology Corp
1.25MHz, 600mA, High Efficiency PWM Step-Down DC/DC Converter, TSOT23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT23 | |
Manufacturer Package Code | TSOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.8955 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1850 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for RT8009-12GJ5
This table gives cross-reference parts and alternative options found for RT8009-12GJ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT8009-12GJ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT8009-10GJ5 | Richtek Technology Corp | Check for Price | 1.25MHz, 600mA, High Efficiency PWM Step-Down DC/DC Converter, TSOT23-5 | RT8009-12GJ5 vs RT8009-10GJ5 |
RT8009-10GB | Richtek Technology Corp | Check for Price | 1.25MHz, 600mA, High Efficiency PWM Step-Down DC/DC Converter, SOT23-5 | RT8009-12GJ5 vs RT8009-10GB |
RT8009PJ5 | Richtek Technology Corp | Check for Price | Switching Regulator, Voltage-mode, 1.8A, 1850kHz Switching Freq-Max, PDSO5, | RT8009-12GJ5 vs RT8009PJ5 |
RT8009GJ5 | Richtek Technology Corp | Check for Price | 1.25MHz, 600mA, High Efficiency PWM Step-Down DC/DC Converter, TSOT-25 | RT8009-12GJ5 vs RT8009GJ5 |
RT8009-33GB | Richtek Technology Corp | Check for Price | 1.25MHz, 600mA, High Efficiency PWM Step-Down DC/DC Converter, SOT23 | RT8009-12GJ5 vs RT8009-33GB |
RT8009-25GJ5 | Richtek Technology Corp | Check for Price | 1.25MHz, 600mA, High Efficiency PWM Step-Down DC/DC Converter, TSOT23 | RT8009-12GJ5 vs RT8009-25GJ5 |
RT8009-12GJ5 Frequently Asked Questions (FAQ)
-
Richtek provides a recommended PCB layout in their application note ANI-45, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The input capacitor selection depends on the input voltage, output current, and ripple current requirements. Richtek recommends using a low-ESR capacitor with a minimum capacitance of 10uF and a voltage rating of at least 1.5 times the input voltage. X5R or X7R ceramic capacitors are suitable options.
-
According to Richtek's application note ANI-45, the output current derating for high ambient temperatures is approximately 1.5% per degree Celsius above 25°C. This means that for every 10°C increase in ambient temperature, the maximum output current should be derated by 15%.
-
To ensure stability, follow the recommended component values and PCB layout guidelines in the datasheet. Additionally, ensure that the output capacitor has a low ESR and is placed close to the regulator. Avoid using long traces and minimize the distance between the input and output capacitors.
-
Although the datasheet specifies a minimum input voltage of 6.5V, Richtek recommends an input voltage range of 7V to 12V for optimal performance and reliability. Operating the regulator outside this range may affect its efficiency and stability.