Part Details for RT7277GSP by Richtek Technology Corp
Results Overview of RT7277GSP by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT7277GSP Information
RT7277GSP by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT7277GSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT7277GSPCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2273 In Stock |
|
$0.4437 / $1.8700 | Buy Now |
DISTI #
835-RT7277GSP
|
Mouser Electronics | Switching Voltage Regulators 3A, 18V, 700kHz ACOT Synchronous Step-Down Converter RoHS: Compliant | 2498 |
|
$0.4430 / $1.8100 | Buy Now |
Part Details for RT7277GSP
RT7277GSP CAD Models
RT7277GSP Part Data Attributes
|
RT7277GSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7277GSP
Richtek Technology Corp
3A, 18V, 700kHz ACOT® Synchronous Step-Down Converter, PSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
RT7277GSP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The RT7277GSP's thermal pad should be connected to the ground plane to improve heat dissipation.
-
To ensure stable output voltage regulation, it is recommended to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, and to decouple the input with a 10uF capacitor.
-
The maximum input voltage that can be applied to the RT7277GSP is 28V, but it is recommended to operate within the specified input voltage range of 7V to 25V for optimal performance and reliability.
-
The RT7277GSP has a built-in overcurrent protection (OCP) feature that limits the output current to 2.5A. Additionally, it is recommended to add external overcurrent protection using a fuse or a current sense resistor to prevent damage from excessive current.
-
The recommended startup sequence is to first apply the input voltage, followed by the enable signal (EN). This ensures that the internal voltage regulators are properly initialized before the output voltage is enabled.