Part Details for RT444012F by TE Connectivity
Results Overview of RT444012F by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT444012F Information
RT444012F by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RT444012F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7256
|
Newark | Power Relay, Dpst-No, 12Vdc, 8A, Tht Rohs Compliant: Yes |Potter&brumfield Te Connectivity RT444012F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 671 |
|
$3.0200 / $4.3000 | Buy Now |
DISTI #
RT444012F-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
4376 In Stock |
|
$3.1734 / $4.4900 | Buy Now |
DISTI #
1-1419108-9
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: 1-1419108-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$1.8471 / $3.0000 | Buy Now |
DISTI #
655-RT444012F
|
Mouser Electronics | General Purpose Relays DPST-NO 8A 12VDC Power PCB Relay RoHS: Compliant | 1699 |
|
$2.8400 / $5.8600 | Buy Now |
DISTI #
71707811
|
RS | TE, IND Devices, Circular Connectors, RT444012F Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9300 / $6.1600 | RFQ |
|
TE Connectivity | RT444012F Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | Electromechanical Relay | Part Number: RT444012F | Internal Number: 1-1419108-9 | TE Connectivity RoHS: Compliant Min Qty: 1 | 4376 |
|
$7.3400 / $8.8600 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - Standard - DPST-NO (2 Form A) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching - Flux Proof - PC Pin -Through Hole. RoHS: Compliant |
3000 In Stock |
|
$2.6240 / $5.0060 | Buy Now |
DISTI #
73576015
|
Verical | Power Relay 12VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2315 | Americas - 3000 |
|
$3.4535 / $6.3418 | Buy Now |
DISTI #
1-1419108-9
|
TTI | General Purpose Relays RT444012F RELAY RT SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 4060 In Stock |
|
Buy Now | |
DISTI #
RT444012F
|
IBS Electronics | ELECTROMECHANICAL RELAY 12VDC 360OHM 8A DPST-NO (29X12.7X15.7)MM THT MINIATURE RELAY Min Qty: 5 Package Multiple: 1 | 3000 |
|
$3.4112 / $6.5078 | Buy Now |
Part Details for RT444012F
RT444012F CAD Models
RT444012F Part Data Attributes
|
RT444012F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT444012F
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
Alternate Parts for RT444012F
This table gives cross-reference parts and alternative options found for RT444012F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT444012F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT444012 | TE Connectivity | $2.8305 | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT444012F vs RT444012 |