Part Details for RT2904WHYDT by STMicroelectronics
Results Overview of RT2904WHYDT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT2904WHYDT Information
RT2904WHYDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for RT2904WHYDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT2904WHYDT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RT2904WHYDT
|
Avnet Americas | - Tape and Reel (Alt: RT2904WHYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RT2904WHYDT
RT2904WHYDT CAD Models
RT2904WHYDT Part Data Attributes
|
RT2904WHYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RT2904WHYDT
STMicroelectronics
Dual general purpose operational amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 111 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Width | 3.9 mm |
RT2904WHYDT Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4967, which includes guidelines for thermal pad connection, copper pour, and via placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the input voltage, and a capacitance value between 1uF to 10uF. Refer to the application note AN4967 for more detailed guidance.
-
The maximum allowed voltage on the EN (enable) pin is 6V. Exceeding this voltage may damage the device. It's recommended to use a voltage divider or a buffer circuit to ensure the EN pin voltage remains within the specified range.
-
The RT2904WHYDT has a built-in overcurrent protection feature. To implement it, connect a sense resistor (Rs) between the output and GND, and set the OCP threshold voltage (Vocp) using an external resistor divider. Refer to the datasheet for the calculation formula and example circuits.
-
The recommended operating temperature range for the RT2904WHYDT is -40°C to 125°C. However, the device can operate up to 150°C with derated specifications. Refer to the datasheet for detailed temperature-related specifications.