Part Details for RT1206BRD077K5L by YAGEO Corporation
Results Overview of RT1206BRD077K5L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT1206BRD077K5L Information
RT1206BRD077K5L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT1206BRD077K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5050
|
Newark | Res, 7K5, 0.1%, 0.25W, Thin Film, 1206, Resistance:7.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRD077K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1660 | Buy Now |
DISTI #
21AM7599
|
Newark | Res Smd 7.5K Ohm 0.1% 1/4W 1206 |Yageo RT1206BRD077K5L RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 / $0.1250 | Buy Now |
DISTI #
YAG5097CT-ND
|
DigiKey | RES SMD 7.5K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13692 In Stock |
|
$0.0918 / $0.3600 | Buy Now |
DISTI #
RT1206BRD077K5L
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD077K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0490 / $0.0500 | Buy Now |
DISTI #
603-RT1206BRD077K5L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 7.5K ohm .1% 25ppm RoHS: Compliant | 1756 |
|
$0.0890 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0.0622 / $0.0727 | Buy Now |
DISTI #
RT1206BRD077K5L
|
TTI | Thin Film Resistors - SMD 1/4W 7.5K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0580 | Buy Now |
DISTI #
RT1206BRD077K5L
|
IBS Electronics | RES THIN FILM 1206 7.5K OHM 0.1% 0.25W(1/4W) ±, 25PPM/C PAD SMD T/R Min Qty: 5000 Package Multiple: 1 | 15000 |
|
$0.0600 | Buy Now |
DISTI #
RT1206BRD077K5L
|
Avnet Abacus | SMD Chip Resistor 75 kOhm 01 250 mW 1206 3216 Metric Thin Film High Precision High Stability - Tape and Reel (Alt: RT1206BRD077K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT1206BRD077K5L
RT1206BRD077K5L CAD Models
RT1206BRD077K5L Part Data Attributes
|
RT1206BRD077K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD077K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD077K5L
This table gives cross-reference parts and alternative options found for RT1206BRD077K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD077K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA12HB7501CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRD077K5L vs NTRA12HB7501CTRQYF |
239065147502L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RT1206BRD077K5L vs 239065147502L |
239061147502L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRD077K5L vs 239061147502L |
CRT1206-AY-7501EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRD077K5L vs CRT1206-AY-7501EAS |
RTX067501BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RT1206BRD077K5L vs RTX067501BDP2 |
RTW30D1206B7501-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 7500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRD077K5L vs RTW30D1206B7501-RG70 |
SF12R7501ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRD077K5L vs SF12R7501ATL |
RP73F2B7K5ATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RT1206BRD077K5L vs RP73F2B7K5ATDG |
AR06BBCO7501 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 7500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRD077K5L vs AR06BBCO7501 |
AS1206E7501A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRD077K5L vs AS1206E7501A-T5 |
RT1206BRD077K5L Frequently Asked Questions (FAQ)
-
The thermal resistance of the RT1206BRD077K5L is typically around 250°C/W, but this value can vary depending on the specific application and operating conditions.
-
Yes, the RT1206BRD077K5L is suitable for high-frequency applications up to several hundred MHz due to its thin-film construction and low inductance.
-
The recommended soldering temperature for the RT1206BRD077K5L is between 260°C to 280°C, with a maximum soldering time of 3 seconds.
-
Yes, the RT1206BRD077K5L resistor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The MSL of the RT1206BRD077K5L is MSL 1, which means it can withstand normal humidity and temperature conditions without requiring special handling or storage.