-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT1206BRD0720KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9040
|
Newark | Res, 20K, 0.1%, 0.25W, 1206, Thin Film Rohs Compliant: Yes |Yageo RT1206BRD0720KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12520 |
|
$0.1330 / $0.2410 | Buy Now |
DISTI #
68AK9427
|
Newark | Res, 20K, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206BRD0720KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0950 | Buy Now |
DISTI #
YAG2025CT-ND
|
DigiKey | RES SMD 20K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17381 In Stock |
|
$0.0918 / $0.3500 | Buy Now |
DISTI #
RT1206BRD0720KL
|
Avnet Americas | SMD Chip Resistor, 20 kohm, ? 0.1%, 250 mW, 1206 [3216 Metric], Thin Film - Tape and Reel (Alt: RT1206BRD0720KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 / $0.0457 | Buy Now |
DISTI #
603-RT1206BRD0720KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 20K ohm .1% 25ppm RoHS: Compliant | 4045 |
|
$0.0890 / $0.3400 | Buy Now |
DISTI #
V36:1790_07120149
|
Arrow Electronics | Res Thin Film 1206 20K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2421 | Americas - 5000 |
|
$0.0890 | Buy Now |
DISTI #
V72:2272_07120149
|
Arrow Electronics | Res Thin Film 1206 20K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2302 Container: Cut Strips | Americas - 568 |
|
$0.0899 / $0.3223 | Buy Now |
|
Future Electronics | RT Series 1206 0.25 W 20 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 15000Reel |
|
$0.0392 / $0.0407 | Buy Now |
DISTI #
84430593
|
Verical | Res Thin Film 1206 20K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 1283 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$0.0538 / $0.0570 | Buy Now |
DISTI #
69060319
|
Verical | Res Thin Film 1206 20K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 913 Package Multiple: 1 Date Code: 2314 | Americas - 4330 |
|
$0.1380 / $0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT1206BRD0720KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD0720KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RT1206BRD0720KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD0720KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX062002BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RT1206BRD0720KL vs RTX062002BDP2 |
AR06ABCV2002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRD0720KL vs AR06ABCV2002 |
AR06BBCV2002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRD0720KL vs AR06BBCV2002 |
TC0625B2002T5J | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRD0720KL vs TC0625B2002T5J |
CRT1206-BY-2002EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRD0720KL vs CRT1206-BY-2002EST |
TP0625B2002T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RT1206BRD0720KL vs TP0625B2002T4E |
TP0625B2002T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RT1206BRD0720KL vs TP0625B2002T5E |
NTRA12HA2002CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRD0720KL vs NTRA12HA2002CTR1KQYF |
CAR120620KOHMS0.1%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RT1206BRD0720KL vs CAR120620KOHMS0.1%25PPMHP |
TP0625B2002R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RT1206BRD0720KL vs TP0625B2002R4E |
The thermal resistance of the RT1206BRD0720KL is typically around 250°C/W, but this value can vary depending on the specific application and operating conditions.
Yes, the RT1206BRD0720KL is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The RT1206BRD0720KL has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage requirements.
Yes, the RT1206BRD0720KL meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.
The recommended soldering temperature for the RT1206BRD0720KL is between 260°C to 280°C, with a maximum peak temperature of 300°C.