Part Details for RT0805BRD077K5L by YAGEO Corporation
Results Overview of RT0805BRD077K5L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0805BRD077K5L Information
RT0805BRD077K5L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0805BRD077K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9359
|
Newark | Res, 7K5, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805BRD077K5L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5190 |
|
$0.0590 / $0.1120 | Buy Now |
DISTI #
YAG1974CT-ND
|
DigiKey | RES SMD 7.5K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1898 In Stock |
|
$0.0418 / $0.1300 | Buy Now |
DISTI #
RT0805BRD077K5L
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD077K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0209 | Buy Now |
DISTI #
603-RT0805BRD077K5L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 7.5K ohm .1% 25ppm RoHS: Compliant | 7009 |
|
$0.0410 / $0.1300 | Buy Now |
DISTI #
E02:0323_03313878
|
Arrow Electronics | Res Thin Film 0805 7.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2436 | Europe - 240000 |
|
$0.0291 / $0.0311 | Buy Now |
DISTI #
V72:2272_07112303
|
Arrow Electronics | Res Thin Film 0805 7.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1940 |
|
$0.0206 / $0.0559 | Buy Now |
DISTI #
87023467
|
Verical | Res Thin Film 0805 7.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2436 | Americas - 240000 |
|
$0.0293 / $0.0313 | Buy Now |
DISTI #
62135488
|
Verical | Res Thin Film 0805 7.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 286 Package Multiple: 1 Date Code: 2213 | Americas - 1940 |
|
$0.0206 / $0.0316 | Buy Now |
DISTI #
RT0805BRD077K5L
|
TTI | Thin Film Resistors - SMD 1/8W 7.5K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0193 / $0.0206 | Buy Now |
DISTI #
WRC35886
|
Rutronik | RT0805 7,5K 0,1% 0,125W TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0189 / $0.0204 | Buy Now |
Part Details for RT0805BRD077K5L
RT0805BRD077K5L CAD Models
RT0805BRD077K5L Part Data Attributes
|
RT0805BRD077K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD077K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD077K5L
This table gives cross-reference parts and alternative options found for RT0805BRD077K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD077K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ALTD7501A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD077K5L vs RN732ALTD7501A25 |
RTX057501BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD077K5L vs RTX057501BDP2 |
AS0805E7501B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD077K5L vs AS0805E7501B-T5 |
RN732ATTD7501B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD077K5L vs RN732ATTD7501B25 |
WF08R7501ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD077K5L vs WF08R7501ATL |
RT0805WRD107K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0805BRD077K5L vs RT0805WRD107K5L |
SF08R7501ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD077K5L vs SF08R7501ATLA |
RN732ATTDD7501A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD077K5L vs RN732ATTDD7501A25 |
SF08R7501ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD077K5L vs SF08R7501ATL |
RT0805BRD137K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD077K5L vs RT0805BRD137K5L |
RT0805BRD077K5L Frequently Asked Questions (FAQ)
-
The thermal resistance of the RT0805BRD077K5L is typically around 250°C/W, but this value can vary depending on the specific application and operating conditions.
-
Yes, the RT0805BRD077K5L is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
The RT0805BRD077K5L has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage requirements.
-
Yes, the RT0805BRD077K5L meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.
-
The recommended soldering temperature profile for the RT0805BRD077K5L is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.