Part Details for RT0805BRD071M43L by YAGEO Corporation
Results Overview of RT0805BRD071M43L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0805BRD071M43L Information
RT0805BRD071M43L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0805BRD071M43L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805BRD071M43LCT-ND
|
DigiKey | RES SMD 1.43M OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0467 / $0.1000 | Buy Now |
DISTI #
RT0805BRD071M43L
|
Avnet Americas | SMD Chip Resistor, 1.43 MOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD071M43L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0315 | Buy Now |
DISTI #
603-RT0805BRD071M43L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 1.43M ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0420 / $0.1800 | Order Now |
DISTI #
RT0805BRD071M43L
|
Avnet Abacus | SMD Chip Resistor 143 MOhm 01 125 mW 0805 2012 Metric Thin Film High Precision High Stability (Alt: RT0805BRD071M43L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT0805BRD071M43L
RT0805BRD071M43L CAD Models
RT0805BRD071M43L Part Data Attributes
|
RT0805BRD071M43L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD071M43L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1430000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD071M43L
This table gives cross-reference parts and alternative options found for RT0805BRD071M43L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD071M43L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239060141435L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1430000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD071M43L vs 239060141435L |
RT0805BCD1M43 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1430000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | RT0805BRD071M43L vs RT0805BCD1M43 |
SF08R1434ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1430000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD071M43L vs SF08R1434ATLA |
RT0805BRD131M43L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1430000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD071M43L vs RT0805BRD131M43L |
RT0805BRD101M43L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1430000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0805BRD071M43L vs RT0805BRD101M43L |
RTX051434BDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1430000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD071M43L vs RTX051434BDP3 |
RTX051434BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1430000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD071M43L vs RTX051434BDP4 |
RTX051434BDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1430000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD071M43L vs RTX051434BDTP |
239064141435L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1430000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD071M43L vs 239064141435L |
RT0805BRD071M43L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RT0805BRD071M43L is a peak temperature of 260°C with a dwell time of 10-30 seconds. However, it's recommended to consult YAGEO's soldering guidelines and the specific assembly process for more detailed information.
-
Yes, RT0805BRD071M43L is compatible with lead-free soldering processes. YAGEO's resistors are designed to meet the requirements of lead-free soldering and are RoHS compliant.
-
The moisture sensitivity level (MSL) of RT0805BRD071M43L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
While RT0805BRD071M43L is a general-purpose resistor, it may not be suitable for high-frequency applications due to its construction and materials. For high-frequency applications, YAGEO offers specialized resistors with improved high-frequency characteristics.
-
The expected lifespan of RT0805BRD071M43L in a typical operating environment is dependent on various factors such as operating temperature, humidity, and voltage stress. However, YAGEO's resistors are designed to meet a minimum lifespan of 10 years under normal operating conditions.