Part Details for RT0603FRE0733KL by YAGEO Corporation
Results Overview of RT0603FRE0733KL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603FRE0733KL Information
RT0603FRE0733KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603FRE0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9247
|
Newark | Res, 33K, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE0733KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
49AK4463
|
Newark | Res, 33K, 1%, 0.1W, Thin Film, 0603, Resistance:33Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE0733KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4872 |
|
$0.0050 | Buy Now |
DISTI #
YAG5959CT-ND
|
DigiKey | RES SMD 33K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6436 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
49AK4463
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4463) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4872 Partner Stock |
|
$0.0140 / $0.1040 | Buy Now |
DISTI #
RT0603FRE0733KL
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
603-RT0603FRE0733KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 33K ohm 1% 50ppm RoHS: Compliant | 13 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07111150
|
Arrow Electronics | Res Thin Film 0603 33K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2115 Container: Cut Strips | Americas - 3799 |
|
$0.0030 / $0.0460 | Buy Now |
DISTI #
58849962
|
Verical | Res Thin Film 0603 33K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 2084 Package Multiple: 1 Date Code: 2115 | Americas - 3799 |
|
$0.0030 / $0.0048 | Buy Now |
DISTI #
RT0603FRE0733KL
|
TTI | Thin Film Resistors - SMD 1/10W 33K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0050 | Buy Now |
DISTI #
RT0603FRE0733KL
|
TME | Resistor: thin film, precise, SMD, 0603, 33kΩ, 0.1W, ±1%, -55÷125°C Min Qty: 1 | 4790 |
|
$0.0040 / $0.0877 | Buy Now |
Part Details for RT0603FRE0733KL
RT0603FRE0733KL CAD Models
RT0603FRE0733KL Part Data Attributes
|
RT0603FRE0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0733KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0733KL
This table gives cross-reference parts and alternative options found for RT0603FRE0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA06HF3302DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0733KL vs NTRA06HF3302DTR1KQYF |
RN731JTTDD3302F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603FRE0733KL vs RN731JTTDD3302F50 |
RP73G1J33KFTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 33000ohm, SURFACE MOUNT, 0603, CHIP | RT0603FRE0733KL vs RP73G1J33KFTD |
RTX033302FEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0733KL vs RTX033302FEP2 |
PRC0603TTC50Y33K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0733KL vs PRC0603TTC50Y33K+-1% |
WF06Q3302FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0733KL vs WF06Q3302FTL |
RP73G1J33KFTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 33000ohm, SURFACE MOUNT, 0603, CHIP | RT0603FRE0733KL vs RP73G1J33KFTDF |
RTX033302FETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0733KL vs RTX033302FETP |
NTRH06F3302DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0733KL vs NTRH06F3302DTRF |
RN731JLTD3302F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0733KL vs RN731JLTD3302F50 |
RT0603FRE0733KL Frequently Asked Questions (FAQ)
-
The thermal resistance of the RT0603FRE0733KL is typically around 200-250°C/W, but this value can vary depending on the specific application and operating conditions.
-
Yes, the RT0603FRE0733KL is suitable for high-frequency applications due to its low inductance and high-frequency stability. However, it's essential to consider the specific frequency range and application requirements.
-
The RT0603FRE0733KL has a maximum operating temperature of 150°C, but it's recommended to derate the power rating at higher temperatures. Consult the datasheet and application notes for specific guidance.
-
Yes, the RT0603FRE0733KL is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The recommended land pattern for the RT0603FRE0733KL can be found in the datasheet or application notes. It's essential to follow the recommended land pattern to ensure reliable assembly and operation.