Part Details for RT0603FRE0722R6L by YAGEO Corporation
Results Overview of RT0603FRE0722R6L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603FRE0722R6L Information
RT0603FRE0722R6L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603FRE0722R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE0722R6LCT-ND
|
DigiKey | RES SMD 22.6 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9950 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0722R6L
|
Avnet Americas | - Tape and Reel (Alt: RT0603FRE0722R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0032 | Buy Now |
DISTI #
603-RT0603FRE0722R6L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 22.6 ohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | Thin Film Res - 0603 1% 22.6 Ohms 50 ppm Min Qty: 5000 Package Multiple: 5000 |
35000 null |
|
$0.0021 / $0.0025 | Buy Now |
DISTI #
RT0603FRE0722R6L
|
IBS Electronics | RT0603FRE0722R6L by Yageo is a 0603 size, 22.6 ohm, 1% tolerance, 100mW, thick film chip resistor with a temperature coefficient of ±, 100ppm/°, C, ideal for precision applications. Min Qty: 5000 Package Multiple: 1 | 35000 |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
RT0603FRE0722R6L
|
Avnet Abacus | (Alt: RT0603FRE0722R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT0603FRE0722R6L
RT0603FRE0722R6L CAD Models
RT0603FRE0722R6L Part Data Attributes
|
RT0603FRE0722R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0722R6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Mentor OK | true | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
RT0603FRE0722R6L Frequently Asked Questions (FAQ)
-
The recommended land pattern for RT0603FRE0722R6L is a rectangular pad with a size of 0.8mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
Yes, RT0603FRE0722R6L is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating and premature failure.
-
RT0603FRE0722R6L is a moisture-sensitive device and should be stored in a dry environment. It's recommended to follow the IPC/JEDEC J-STD-033 standard for handling and storage of moisture-sensitive devices to prevent damage.
-
Yes, RT0603FRE0722R6L is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, it's essential to follow the recommended soldering profile and temperature to ensure proper soldering and to prevent damage to the component.
-
The typical tolerance for the resistance value of RT0603FRE0722R6L is ±1%. This means that the actual resistance value may vary by up to 1% from the nominal value of 22Ω.