-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603DRD0730KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4371
|
Newark | Res, 30K, 0.5%, 0.1W, Thin Film, 0603, Resistance:30Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD0730KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3773 |
|
$0.0170 | Buy Now |
DISTI #
49AK4372
|
Newark | Res, 30K, 0.5%, 0.1W, Thin Film, 0603, Resistance:30Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD0730KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
311-30KDCT-ND
|
DigiKey | RES SMD 30K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18844 In Stock |
|
$0.0173 / $0.1000 | Buy Now |
DISTI #
49AK4371
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4371) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3773 Partner Stock |
|
$0.0440 / $0.1040 | Buy Now |
DISTI #
603-RT0603DRD0730KL
|
Mouser Electronics | Thin Film Resistors - SMD 30K OHM .5% 25PPM 1/10W RoHS: Compliant | 313 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
V72:2272_07109996
|
Arrow Electronics | Res Thin Film 0603 30K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 2428 |
|
$0.0126 / $0.0510 | Buy Now |
DISTI #
86928965
|
Verical | Res Thin Film 0603 30K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 2381 Package Multiple: 1 | Americas - 5000 |
|
$0.0128 / $0.0138 | Buy Now |
DISTI #
87719031
|
Verical | Res Thin Film 0603 30K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 2942 Package Multiple: 1 | Americas - 3773 |
|
$0.0241 | Buy Now |
DISTI #
53131166
|
Verical | Res Thin Film 0603 30K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 468 Package Multiple: 1 Date Code: 2048 | Americas - 2428 |
|
$0.0126 / $0.0205 | Buy Now |
DISTI #
RT0603DRD0730KL
|
TTI | Thin Film Resistors - SMD 30K OHM .5% 25PPM 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603DRD0730KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD0730KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603DRD0730KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD0730KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0603-DY-3002EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRD0730KL vs CRT0603-DY-3002EST |
The recommended land pattern for RT0603DRD0730KL is a rectangular pad with a size of 0.8mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a clearance of at least 0.1mm from the component body.
Yes, RT0603DRD0730KL is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's reliability and lifespan may be affected by prolonged exposure to high temperatures.
Yes, RT0603DRD0730KL is compatible with lead-free soldering processes, including RoHS and WEEE compliant processes. The component is made with a lead-free termination finish and can withstand the higher temperatures required for lead-free soldering.
The moisture sensitivity level (MSL) of RT0603DRD0730KL is MSL 2, which means that the component can be exposed to a maximum of 30°C and 60% relative humidity for up to 72 hours before soldering.
Yes, RT0603DRD0730KL is designed to withstand high-vibration and high-shock applications. The component's construction and materials are suitable for use in environments with high mechanical stress, such as automotive or industrial control systems.