Part Details for RT0603BRD0712K7L by YAGEO Corporation
Results Overview of RT0603BRD0712K7L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603BRD0712K7L Information
RT0603BRD0712K7L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603BRD0712K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5685
|
Newark | Res, 12K7, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0712K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7998 |
|
$0.0520 / $0.1030 | Buy Now |
DISTI #
YAG1519CT-ND
|
DigiKey | RES SMD 12.7KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0326 / $0.1700 | Buy Now |
DISTI #
RT0603BRD0712K7L
|
Avnet Americas | SMD Chip Resistor, 12.7 kohm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film - Tape and Reel (Alt: RT0603BRD0712K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0218 | Buy Now |
DISTI #
603-RT0603BRD0712K7L
|
Mouser Electronics | Thin Film Resistors - SMD 12.7K OHM .1% 25PPM RoHS: Compliant | 1737 |
|
$0.0320 / $0.1600 | Buy Now |
DISTI #
V72:2272_07107542
|
Arrow Electronics | Res Thin Film 0603 12.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2105 Container: Cut Strips | Americas - 2696 |
|
$0.0214 / $0.0332 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.0298 / $0.0349 | Buy Now |
DISTI #
55873327
|
Verical | Res Thin Film 0603 12.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 275 Package Multiple: 1 Date Code: 2105 | Americas - 2696 |
|
$0.0214 / $0.0221 | Buy Now |
DISTI #
RT0603BRD0712K7L
|
TTI | Thin Film Resistors - SMD 12.7K OHM .1% 25PPM pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0208 / $0.0223 | Buy Now |
DISTI #
RT0603BRD0712K7L
|
IBS Electronics | RES THIN FILM 0603 12.7K OHM 0.1% 0.1W(1/10W) ±, 25PPM/C PAD SMD T/R Min Qty: 5000 Package Multiple: 1 | 5000 |
|
$0.0288 | Buy Now |
DISTI #
RT0603BRD0712K7L
|
Avnet Abacus | SMD Chip Resistor 127 kohm 01 100 mW 0603 1608 Metric Thin Film - Tape and Reel (Alt: RT0603BRD0712K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0603BRD0712K7L
RT0603BRD0712K7L CAD Models
RT0603BRD0712K7L Part Data Attributes
|
RT0603BRD0712K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0712K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0712K7L
This table gives cross-reference parts and alternative options found for RT0603BRD0712K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0712K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603-1272-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0712K7L vs BLU0603-1272-BT25 |
BLU0603A-1272-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0712K7L vs BLU0603A-1272-BT25W |
BLU0603A-1272-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0712K7L vs BLU0603A-1272-BT25 |
BLU0603ER-1272-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0712K7L vs BLU0603ER-1272-BT25 |
RP73F1J12K7BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 12700ohm, SURFACE MOUNT, 0603, CHIP | RT0603BRD0712K7L vs RP73F1J12K7BTDF |
BLU0603-1272-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603BRD0712K7L vs BLU0603-1272-BT25W |
BLU0603ER-1272-AB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0712K7L vs BLU0603ER-1272-AB25 |
BLU0603P-1272-AB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0712K7L vs BLU0603P-1272-AB25Q |
RTX031272BDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0712K7L vs RTX031272BDP3 |
BLU0603ER-1272-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0712K7L vs BLU0603ER-1272-BT25W |
RT0603BRD0712K7L Frequently Asked Questions (FAQ)
-
The thermal resistance of the RT0603BRD0712K7L is typically around 200-250°C/W, but this value can vary depending on the specific application and environment.
-
Yes, the RT0603BRD0712K7L is designed to be resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the environment.
-
Yes, the RT0603BRD0712K7L is suitable for high-frequency applications up to several hundred MHz, but its performance may degrade at very high frequencies (e.g., above 1 GHz).
-
Yes, the RT0603BRD0712K7L is designed to be compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.
-
The recommended storage condition for the RT0603BRD0712K7L is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 70%.