Part Details for RSSD-650 by Essentra Components
Results Overview of RSSD-650 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSSD-650 Information
RSSD-650 by Essentra Components is a Potentiometer.
Potentiometers are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSSD-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSSD-650-ND
|
DigiKey | CARD GUIDE SNAP-IN NAT 6.5X5.5" Min Qty: 500 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7999 | Buy Now |
DISTI #
144-RSSD-650
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Nat,6-1/2 in Lg RoHS: Compliant | 0 |
|
$0.8940 / $1.3300 | Order Now |
DISTI #
71185379
|
RS | Card Guide, Horizontal, Natural, Nylon 6/6, Holds .062 in Max Panel,6.500 in Lon Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 165.1 mm (6.500 in) - Natural - Nylon 6/6 RoHS: Compliant |
1003 In Stock |
|
$0.6390 / $0.9380 | Buy Now |
DISTI #
86928352
|
Verical | Natural Nylon Guide Card Min Qty: 75 Package Multiple: 25 Date Code: 2401 | Americas - 1000 |
|
$0.8684 / $1.2194 | Buy Now |
DISTI #
RICRSSD-650
|
DB Roberts | CARD GUIDE,SNAP IN,NAT,6-1/2 I | 0 |
|
RFQ | |
|
Master Electronics | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 165.1 mm (6.500 in) - Natural - Nylon 6/6 RoHS: Compliant |
1003 In Stock |
|
$0.6390 / $0.9380 | Buy Now |