Part Details for RSSD-450 by Essentra Components
Results Overview of RSSD-450 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSSD-450 Information
RSSD-450 by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSSD-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSSD-450-ND
|
DigiKey | CARD GUIDE SNAP-IN NAT 4.5X3.5" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
520 In Stock |
|
$0.2863 / $0.5000 | Buy Now |
DISTI #
144-RSSD-450
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Nat,4-1/2 in Lg RoHS: Compliant | 1258 |
|
$0.5610 / $0.6000 | Buy Now |
DISTI #
71185375
|
RS | Card Guide, Horizontal, Natural, Nylon 6/6, Holds .062 in Max Panel,4.500 in Lon Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 114.3 mm (4.500 in) - Natural - Nylon 6/6 RoHS: Compliant | 0 |
|
$0.6010 / $0.8830 | Buy Now |
DISTI #
RICRSSD-450
|
DB Roberts | CARD GUIDE,SNAP IN,NAT,4-1/2 I | 0 |
|
RFQ |