Part Details for RSSD-300 by Essentra Components
Results Overview of RSSD-300 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSSD-300 Information
RSSD-300 by Essentra Components is a Potentiometer.
Potentiometers are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSSD-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5517-ND
|
DigiKey | CARD GUIDE SNAP-IN NAT 3.0X2.0" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
894 In Stock |
|
$0.5042 / $0.8800 | Buy Now |
DISTI #
144-RSSD-300
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Nat,3 in Lg RoHS: Compliant | 0 |
|
$0.5220 / $1.0000 | Order Now |
DISTI #
71256496
|
RS | Card Guide, Snap In, Nat,3 in Lg Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 76.2 mm (3.000 in) - Natural - Nylon 6/6 RoHS: Compliant | 0 |
|
$0.5640 / $0.8280 | Buy Now |
DISTI #
RICRSSD-300
|
DB Roberts | 0 |
|
RFQ |