Part Details for RSSD RSSD 441-3M (U-02483) by TURCK Inc
Results Overview of RSSD RSSD 441-3M (U-02483) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD RSSD 441-3M (U-02483)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70899477
|
RS | Cordset, M12 M to M12 M, Str, 3 m, Teal TPE, Extension, 4A 48V, Eurofast Series Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 19 |
|
$73.9700 / $85.0200 | Buy Now |