Part Details for RSS347RJTB by TE Connectivity
Results Overview of RSS347RJTB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSS347RJTB Information
RSS347RJTB by TE Connectivity is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSS347RJTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6328
|
Newark | Rss3 47R 5% Ammo Pk |Cgs Te Connectivity RSS347RJTB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0760 | Buy Now |
DISTI #
279-RSS347RJTB
|
Mouser Electronics | Metal Oxide Resistors RSS3 47R 5% AMMO PK RoHS: Compliant | 0 |
|
$0.0600 / $0.4600 | Order Now |
|
Onlinecomponents.com | Res Metal Oxide 47 Ohm 5% 3W ±300ppm/°C Conformal AXL Ammo Pack RoHS: Compliant | 0 |
|
$0.0409 / $0.0734 | Buy Now |
DISTI #
3-1624246-6
|
Avnet Abacus | Resistor 47 Ohm 5 3 W Axial Leaded Metal Oxide High Voltage (Alt: 3-1624246-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Oxide 47 Ohm 5% 3W ±300ppm/°C Conformal AXL Ammo Pack RoHS: Compliant | 0 |
|
$0.0409 / $0.0734 | Buy Now |
Part Details for RSS347RJTB
RSS347RJTB CAD Models
RSS347RJTB Part Data Attributes
|
RSS347RJTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSS347RJTB
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 15mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |