Part Details for RSS3470RJTB by TE Connectivity
Results Overview of RSS3470RJTB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSS3470RJTB Information
RSS3470RJTB by TE Connectivity is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSS3470RJTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6329
|
Newark | Rss3 470R 5% Ammo Pk |Cgs Te Connectivity RSS3470RJTB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0760 | Buy Now |
DISTI #
279-RSS3470RJTB
|
Mouser Electronics | Metal Oxide Resistors RSS3 470R 5% AMMO PK RoHS: Compliant | 1969 |
|
$0.0600 / $0.4600 | Buy Now |
|
Onlinecomponents.com | RSS3 470R 5% AMMO PK<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0409 / $0.0734 | Buy Now |
DISTI #
3-1624246-4
|
Avnet Abacus | Resistor 470 Ohm 5 3 W Axial Leaded Metal Oxide High Voltage (Alt: 3-1624246-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RSS3 470R 5% AMMO PK<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0409 / $0.0734 | Buy Now |
Part Details for RSS3470RJTB
RSS3470RJTB CAD Models
RSS3470RJTB Part Data Attributes
|
RSS3470RJTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSS3470RJTB
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 15mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |
RSS3470RJTB Frequently Asked Questions (FAQ)
-
The operating temperature range of the RSS3470RJTB is -40°C to 125°C.
-
Yes, the RSS3470RJTB is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The maximum current rating of the RSS3470RJTB is 3A per contact.
-
Yes, the RSS3470RJTB is designed to withstand high-vibration environments, making it suitable for use in harsh industrial or automotive applications.
-
Yes, the RSS3470RJTB meets the requirements of various automotive standards, including IATF 16949 and ISO 26262.