Part Details for RSS-0512 by RECOM Power GmbH
Results Overview of RSS-0512 by RECOM Power GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSS-0512 Information
RSS-0512 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP010512DBP-U | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | |
DCV010512DP-U | Texas Instruments | Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85 | |
5962-0051203QHA | Texas Instruments | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 10-CFP -55 to 125 |
Part Details for RSS-0512
RSS-0512 CAD Models
RSS-0512 Part Data Attributes
|
RSS-0512
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RSS-0512
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-8/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 12.1 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.55 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.9 mm |
RSS-0512 Frequently Asked Questions (FAQ)
-
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
To ensure reliability in high-temperature environments, RECOM recommends following the derating curves provided in the datasheet, using a suitable heat sink, and ensuring good airflow around the module. Additionally, the module should be operated within the specified temperature range and not be subjected to thermal shocks.
-
RECOM recommends using a low-ESR ceramic capacitor with a value of 10-22 μF, X7R or X5R dielectric, and a voltage rating of 50-100 V. The capacitor should be placed as close as possible to the module's input pins to minimize noise and ensure stable operation.
-
Yes, the RSS-0512 can be used in a redundant or parallel configuration to achieve higher power ratings or to improve system reliability. However, RECOM recommends consulting with their application engineers to ensure proper design and implementation of the redundant or parallel configuration.
-
The RSS-0512 is designed to withstand input voltage transients and brownouts. During such events, the module will shut down and restart when the input voltage returns to a safe operating range. The module's undervoltage lockout (UVLO) feature ensures that the module will not operate below the minimum specified input voltage.