Part Details for RSP-100-48 by Mean Well
Results Overview of RSP-100-48 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSP-100-48 Information
RSP-100-48 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RSP-100-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7391
|
Newark | Power Supply, Ac-Dc, 48V, 2.1A, No. Of Outputs:1Outputs, Output Power Max:100.8W, Output Voltage - Output 1:48V, Output Current - Output 1:2.1A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-100-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4900 | Buy Now |
DISTI #
1866-4212-ND
|
DigiKey | AC/DC CONVERTER 48V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$35.2576 / $38.8700 | Buy Now |
DISTI #
RSP-100-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 2.1A 100.8W - Boxed Product (Development Kits) (Alt: RSP-100-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.9000 / $36.1000 | Buy Now |
DISTI #
709-RSP100-48
|
Mouser Electronics | Switching Power Supplies 100.8W 48V 2.1A Power Supply W/PFC RoHS: Compliant | 16 |
|
$31.9000 / $36.1000 | Buy Now |
DISTI #
70345813
|
RS | Power Supply, AC-DC,48V,2.1A,100-264V In, Enclosed, DIN Rail, PFC, RSP-100 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$39.1100 / $44.9500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@2.1A - 100.8W RoHS: Compliant |
19 In Stock 2 Factory Stock |
|
$31.9000 / $36.1000 | Buy Now |
DISTI #
87013942
|
Verical | AC/DC Power Supply Single-OUT 48V 2.1A 100.8W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2427 | Americas - 19 |
|
$41.4700 / $46.9300 | Buy Now |
DISTI #
RSP-100-48
|
TME | Power supply: switching, for building in,modular, 100.8W, 48VDC Min Qty: 1 | 0 |
|
$31.9000 / $36.1000 | RFQ |
DISTI #
RSP-100-48
|
IBS Electronics | SWITCHING POWER SUPPLIES 100.8W 48V 2.1A POWER SUPPLY W/PFC Min Qty: 1 Package Multiple: 1 | 19 |
|
$41.4700 / $46.9300 | Buy Now |
DISTI #
000000000004975013
|
Sager | Switching Power Supplies 100.8W 48V 2.1A Power Supply W/PFC Min Qty: 1 | 24 |
|
$31.9000 / $36.1000 | Buy Now |
Part Details for RSP-100-48
RSP-100-48 CAD Models
RSP-100-48 Part Data Attributes
|
RSP-100-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-100-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, EAC, CCC, BSMI , AS, IEC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 179 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.63 s | |
Width | 99 mm |
RSP-100-48 Frequently Asked Questions (FAQ)
-
The RSP-100-48 can operate from -20°C to 60°C, with derating above 40°C.
-
Yes, the RSP-100-48 is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
-
The hold-up time for the RSP-100-48 is approximately 16ms, which means the output voltage will remain stable for at least 16ms in the event of an input power failure.
-
Yes, the RSP-100-48 is designed for parallel operation, but it's recommended to consult with Mean Well's application notes and follow their guidelines to ensure proper operation and safety.
-
The MTBF for the RSP-100-48 is approximately 550,000 hours, calculated according to MIL-HDBK-217F.