-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSO-0512D/H3 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9967
|
Newark | 1W Dc/Dc-Converter Econoline Sip8 3Kv Reg 2:1 Rohs Compliant: Yes |Recom Power RSO-0512D/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1400 / $31.6100 | Buy Now |
DISTI #
RSO-0512D/H3-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 22 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.4450 | Buy Now |
DISTI #
919-RSO-0512D/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 4.5-9Vin +/-12Vout RoHS: Compliant | 0 |
|
$20.0400 / $24.5000 | Order Now |
DISTI #
10005009
|
RECOM Power | 1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 RoHS: Compliant | 0 |
|
RFQ | |
DISTI #
72091082
|
RS | DC-DC Converter, SIP8 3kV reg 2:1, 1W,12V, +/-42mA, RSO-S_D(Z) Series Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8000 / $27.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3100 / $25.3400 | Buy Now |
DISTI #
000000000006066439
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 4.5-9Vin +/-12Vout Min Qty: 1 | 0 |
|
$20.9900 / $24.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSO-0512D/H3
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RSO-0512D/H3
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP7/8,.23 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
This table gives cross-reference parts and alternative options found for RSO-0512D/H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSO-0512D/H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM1G-0512DZ | Aimtec | $12.2915 | DC/DC Converter; Product Weight (grams): 4.5; Input voltage min (V): 4.5; Input voltage max (V): 9; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.042; Efficiency (%): 75; Max Capacitive load (µF): ±220; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1660000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 650; Short circuit protection: Continuous; On/Off Control: 1 | RSO-0512D/H3 vs AM1G-0512DZ |
RSO-0512DZ/H2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | RSO-0512D/H3 vs RSO-0512DZ/H2 |
RSO-0512DZ/H3 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | RSO-0512D/H3 vs RSO-0512DZ/H3 |
RSO-0512DZ | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | RSO-0512D/H3 vs RSO-0512DZ |