Part Details for RSM1C101MISVTS by DAEWOO Electronic Components
Results Overview of RSM1C101MISVTS by DAEWOO Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSM1C101MISVTS Information
RSM1C101MISVTS by DAEWOO Electronic Components is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSM1C101MISVTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRSM100/16-A25
|
Maritex | Electrolytic capacitor, 100uF, 16V, 85deg.C, 6.3x7 r2.5mm, 2000h Min Qty: 1 Package Multiple: 1 | 413 |
|
$0.0250 / $0.0330 | Buy Now |