-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSM-115-02-S-D-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P1526
|
Newark | Surface-Mount Micro Socket |Samtec RSM-115-02-S-D-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RSM-115-02-S-D-K-TR-ND
|
DigiKey | CONN RCPT 30POS 0.05 GOLD SMD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7100 | Buy Now |
DISTI #
RSM-115-02-S-D-K-T
|
Avnet Americas | - Tape and Reel (Alt: RSM-115-02-S-D-K-T) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$2.1959 / $4.8469 | Buy Now |
DISTI #
200-RSM11502SDKTR
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket RoHS: Compliant | 0 |
|
$3.2200 / $4.7100 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.4000 / $8.9400 | Buy Now |
DISTI #
5cd9146ecd7c1c4c386bd82a
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.2200 / $7.3700 | Buy Now |
DISTI #
000000000000750367
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$4.2200 / $7.3700 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.4000 / $8.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSM-115-02-S-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-115-02-S-D-K-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screws on the RSM-115-02-S-D-K-TR connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the RSM-115-02-S-D-K-TR connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper mounting and screw torque to ensure reliable operation.
The maximum operating temperature for the RSM-115-02-S-D-K-TR connector is 125°C (257°F) according to Samtec's datasheet. However, it's recommended to derate the connector's performance at temperatures above 100°C (212°F).
The RSM-115-02-S-D-K-TR connector is not designed for use in wet or humid environments. Samtec recommends using a connector with a higher ingress protection rating (IP67 or higher) for such applications.
The recommended mating cycle for the RSM-115-02-S-D-K-TR connector is 500-1000 cycles according to Samtec's application notes. However, this may vary depending on the specific application and usage.