Part Details for RSM-111-02-S-S-K by Samtec Inc
Results Overview of RSM-111-02-S-S-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSM-111-02-S-S-K Information
RSM-111-02-S-S-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RSM-111-02-S-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P1394
|
Newark | Connector, Receptacle, 11 Contact, 1 Row, Surface Mount, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Connector Mounting:Surface Mount, Product Range:Rsm Series Rohs Compliant: Yes |Samtec RSM-111-02-S-S-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$2.4500 / $4.7300 | Buy Now |
DISTI #
3937-RSM-111-02-S-S-K-ND
|
DigiKey | CONN RCPT 11POS 0.05 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
96 In Stock |
|
$9.3800 | Buy Now |
DISTI #
612-RSM-111-02-S-S-K-ND
|
DigiKey | CONN RCPT 11POS 0.05 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5900 | Buy Now |
DISTI #
RSM-111-02-S-S-K
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 11 Contacts, Surface Mount, RSM Series - Rail/Tube (Alt: RSM-111-02-S-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 145 Factory Stock |
|
$3.0528 / $3.8906 | Buy Now |
DISTI #
200-RSM11102SSK
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket RoHS: Compliant | 0 |
|
$1.1500 / $3.9700 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$1.2400 / $4.6000 | Buy Now |
DISTI #
85132734
|
Verical | Conn Socket Strip SKT 11 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 145 |
|
$3.9700 | Buy Now |
DISTI #
5cd91468cd7c1c4c386bd1f3
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 145 |
|
$1.1500 / $3.9700 | Buy Now |
DISTI #
000000000002534196
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 145 |
|
$2.1700 / $3.9700 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$1.2400 / $4.6000 | Buy Now |
Part Details for RSM-111-02-S-S-K
RSM-111-02-S-S-K CAD Models
RSM-111-02-S-S-K Part Data Attributes
|
RSM-111-02-S-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-111-02-S-S-K
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RSM-111-02-S-S-K
This table gives cross-reference parts and alternative options found for RSM-111-02-S-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-111-02-S-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90871-4001 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | RSM-111-02-S-S-K vs 90871-4001 |
MKF2811-6-0-1111 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal | RSM-111-02-S-S-K vs MKF2811-6-0-1111 |
SSM-111-LM-SV-BE | Samtec Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | RSM-111-02-S-S-K vs SSM-111-LM-SV-BE |
801-43-011-20-201000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | RSM-111-02-S-S-K vs 801-43-011-20-201000 |
1-175788-1 | TE Connectivity | Check for Price | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | RSM-111-02-S-S-K vs 1-175788-1 |
CMS11S-S5M24 | Cristek Interconnects Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | RSM-111-02-S-S-K vs CMS11S-S5M24 |
1-144275-1 | TE Connectivity | Check for Price | CONNECTOR, 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | RSM-111-02-S-S-K vs 1-144275-1 |
35237-1110 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal | RSM-111-02-S-S-K vs 35237-1110 |
501568-1197 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | RSM-111-02-S-S-K vs 501568-1197 |
CMS11S-L5H05 | Cristek Interconnects Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | RSM-111-02-S-S-K vs CMS11S-L5H05 |