Part Details for RSL1AB4ED by Schneider Electric
Results Overview of RSL1AB4ED by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSL1AB4ED Information
RSL1AB4ED by Schneider Electric is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RSL1AB4ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6919
|
Newark | Interface Relay, Spdt, 6A, 48Vdc, Socket, Contact Configuration:Spdt, Coil Voltage:48Vdc, Contact Current:6A, Product Range:Zelio Rsl Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Rohs Compliant: Yes |Schneider Electric RSL1AB4ED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$20.6200 | Buy Now |
DISTI #
4008-RSL1AB4ED-ND
|
DigiKey | RELAY 1 C/O, 6A, 48 VDC COIL Min Qty: 10 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$19.7260 | Buy Now |
DISTI #
70335148
|
RS | Relay RSL Slim Interfacing Plug-In Relay,6 A,48 V DC,1 C/O, Flat Standard Pin Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9700 / $18.3400 | Buy Now |
DISTI #
RSL1AB4ED
|
TME | Relay: electromagnetic, SPDT, RSL, miniature, PCB,socket Min Qty: 1 | 20 |
|
$6.0500 / $6.6600 | Buy Now |
|
Vyrian | Relays | 1 |
|
RFQ |
Part Details for RSL1AB4ED
RSL1AB4ED CAD Models
RSL1AB4ED Part Data Attributes
|
RSL1AB4ED
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RSL1AB4ED
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |