-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSL0J221MCN1GB by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5609
|
Newark | Polymer - Fpcap/ Tp&reel |Nichicon RSL0J221MCN1GB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7650 / $0.8760 | Buy Now |
DISTI #
493-3821-1-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3368 / $1.2600 | Buy Now |
DISTI #
647-RSL0J221MCN1GB
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 220uF 105C RoHS: Compliant | 0 |
|
$0.3510 / $1.0800 | Order Now |
DISTI #
72038222
|
RS | Aluminum Electrolytic Capacitor- Polymer, 6.3volts, 220uF, Low ESR, High Rippl Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 | RFQ |
DISTI #
80320293
|
Verical | Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 4.2mm) SMD 0.018 Ohm 3.2A 2000h 105°C T/R RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 1000 |
|
$0.3458 / $0.5610 | Buy Now |
DISTI #
RSL0J221MCN1GB
|
TTI | Aluminum Organic Polymer Capacitors 6.3volts 220uF 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4320 / $0.4410 | Buy Now |
DISTI #
SMC-RSL0J221MCN1GB
|
Sensible Micro Corporation | CAP ALUM POLY 220UF 20% 6.3V SMD ^ RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1-2130, 6 - 2128 Container: Tape & Reel | 6830 |
|
$0.2329 / $0.2523 | RFQ |
DISTI #
RSL0J221MCN1GB
|
Avnet Abacus | Aluminum Polymer Capacitor 220 uF 63 V 20 Radial Can SMD Surface Mount (Alt: RSL0J221MCN1GB) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RSL0J221MCN1GB
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$0.2980 / $0.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSL0J221MCN1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RSL0J221MCN1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 4.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.693 mA | |
Length | 6.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 320 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 6.5 mm |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the RSL0J221MCN1GB is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration environments.
The RSL0J221MCN1GB is rated for operation up to 125°C, but its capacitance and ESR may degrade at high temperatures. Consult the datasheet for derating information.
Yes, the RSL0J221MCN1GB meets the requirements of the AEC-Q200 standard for automotive applications, but additional testing and validation may be required.
The RSL0J221MCN1GB is designed to operate in humid environments, but it's recommended to follow the IPC-J-STD-020 standard for moisture sensitivity.