Part Details for RSF56Y100TB by Cynergy3 Components
Results Overview of RSF56Y100TB by Cynergy3 Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF56Y100TB Information
RSF56Y100TB by Cynergy3 Components is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSF56Y100TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0868
|
Newark | Sensor, Float Switch, Spst-No/Nc, Pps, Operating Pressure Max:-, Sensor Body Material:Pps (Polyphenylene Sulfide), Output Current:600Ma, Product Range:-, Svhc:No Svhc (17-Dec-2015), Ac Power:25Va, Approval Bodies:Ul, Body Rohs Compliant: Yes |Sensata/cynergy3 RSF56Y100TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7300 / $31.9300 | Buy Now |
DISTI #
73546667
|
RS | Float Switch, PPS, Viton Seal, 25V, M12, UL Approved, RSF50 Series Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1400 / $33.5000 | RFQ |
|
Onlinecomponents.com | Vert, SPNO 25VA, PPS, 1 metre ETFE 19/0.2 wires RoHS: Compliant | 0 |
|
$26.1200 / $32.0800 | Buy Now |
DISTI #
000000000006096680
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$29.2800 / $33.1600 | Buy Now |