Part Details for RSF56Y100RC by Sensata Technologies
Results Overview of RSF56Y100RC by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF56Y100RC Information
RSF56Y100RC by Sensata Technologies is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSF56Y100RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
725-1015-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$25.3302 / $28.7300 | Buy Now |
DISTI #
285-RSF56Y100RC
|
Mouser Electronics | Level Sensors LLS RoHS: Compliant | 0 |
|
$26.5700 / $30.1400 | Order Now |
DISTI #
RSF56Y100RC
|
TTI | Level Sensors LLS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
Buy Now |
Part Details for RSF56Y100RC
RSF56Y100RC CAD Models
RSF56Y100RC Part Data Attributes
|
RSF56Y100RC
Sensata Technologies
Buy Now
|
Compare Parts:
RSF56Y100RC
Sensata Technologies
|
Samacsys Manufacturer | Sensata |