Part Details for RSF2WSJR-52-150R by YAGEO Corporation
Results Overview of RSF2WSJR-52-150R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF2WSJR-52-150R Information
RSF2WSJR-52-150R by YAGEO Corporation is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSF2WSJR-52-150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF2WSJR-52-150R-ND
|
DigiKey | RES 150 OHM 5% 2W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0383 | Buy Now |
DISTI #
RSF2WSJR-52-150R
|
Avnet Americas | - Tape and Reel (Alt: RSF2WSJR-52-150R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0298 | Buy Now |
DISTI #
603-RSF2WSJR-52-150R
|
Mouser Electronics | Metal Oxide Resistors 2WS 5% 150 ohm RoHS: Compliant | 0 |
|
$0.0380 / $0.1500 | Order Now |
|
Future Electronics | RSF Series 150 Ω ±5% 2W ±300 ppm/°C Flame Proof Metal Oxide Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 8000Reel |
|
$0.0416 / $0.0442 | Buy Now |
|
Future Electronics | RSF Series 150 O �5% 2W �300 ppm/�C Flame Proof Metal Oxide Resistor Min Qty: 2000 Package Multiple: 2000 |
8000 null |
|
$0.0416 / $0.0442 | Buy Now |
|
Vyrian | Resistors | 1248 |
|
RFQ |
Part Details for RSF2WSJR-52-150R
RSF2WSJR-52-150R CAD Models
RSF2WSJR-52-150R Part Data Attributes
|
RSF2WSJR-52-150R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJR-52-150R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJR-52-150R
This table gives cross-reference parts and alternative options found for RSF2WSJR-52-150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJR-52-150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSF2WSJTIFK150R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJR-52-150R vs RSF2WSJTIFK150R |
RSF2WSJRIFKK150R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJR-52-150R vs RSF2WSJRIFKK150R |
RSF2WSJB-52-150R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, | RSF2WSJR-52-150R vs RSF2WSJB-52-150R |
RSF2WSJTIFFK150R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJR-52-150R vs RSF2WSJTIFFK150R |
RSF2WSJBI150R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJR-52-150R vs RSF2WSJBI150R |
RSF2WSJR-FT150R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, | RSF2WSJR-52-150R vs RSF2WSJR-FT150R |
RSF2WSJTI73-150R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJR-52-150R vs RSF2WSJTI73-150R |
RSF2WSJR-73-150R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, | RSF2WSJR-52-150R vs RSF2WSJR-73-150R |
RSF2WSJT-AV150R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, | RSF2WSJR-52-150R vs RSF2WSJT-AV150R |
RSF2WSJRI52-150R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJR-52-150R vs RSF2WSJRI52-150R |