-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF2JT20K0 by SEI Stackpole Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF2JT20K0-ND
|
DigiKey | RES 20K OHM 5% 2W AXIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0473 | Buy Now |
DISTI #
RSF2JT20K0
|
Avnet Americas | - Tape and Reel (Alt: RSF2JT20K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0488 / $0.0519 | Buy Now |
DISTI #
708-RSF2JT20K0
|
Mouser Electronics | Metal Oxide Resistors RES, MO, 2W, 20 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0390 / $0.0470 | Order Now |
|
Onlinecomponents.com | General Purpose Metal Oxide Resistor - 20 kohm ±5% - 2W - Body: 15.00 x 5.50mm Dia - Thru Hole RoHS: Compliant | 5000 Factory Stock |
|
$0.0427 / $0.0500 | Buy Now |
DISTI #
46908356
|
Verical | Res Metal Oxide 20K Ohm 5% 2W ±200ppm/°C AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.2000 | Buy Now |
|
NAC | RESISTOR, MO, 2W, 20 Kohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$0.0875 / $0.1170 | Buy Now |
|
Master Electronics | General Purpose Metal Oxide Resistor - 20 kohm ±5% - 2W - Body: 15.00 x 5.50mm Dia - Thru Hole RoHS: Compliant | 5000 Factory Stock |
|
$0.0427 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF2JT20K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF2JT20K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
The recommended land pattern for the RSF2JT20K0 is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
Yes, the RSF2JT20K0 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
The RSF2JT20K0 has a high operating temperature range of -55°C to +150°C, making it suitable for use in high-temperature environments. However, the component's performance may degrade at extreme temperatures.
Yes, the RSF2JT20K0 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The recommended storage condition for the RSF2JT20K0 is in a dry, cool place with a temperature range of 10°C to 30°C and a relative humidity of 60% or less.