Part Details for RSF010P03TL by ROHM Semiconductor
Results Overview of RSF010P03TL by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF010P03TL Information
RSF010P03TL by ROHM Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RSF010P03TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF010P03TLCT-ND
|
DigiKey | MOSFET P-CH 30V 1A TUMT3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1837 / $0.9400 | Buy Now |
DISTI #
755-RSF010P03TL
|
Mouser Electronics | MOSFETs Med Pwr, Sw MOSFET P Chan, -30V, -1A RoHS: Compliant | 0 |
|
Order Now | |
|
Vyrian | Transistors | 1215 |
|
RFQ |
Part Details for RSF010P03TL
RSF010P03TL CAD Models
RSF010P03TL Part Data Attributes
|
RSF010P03TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSF010P03TL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
RSF010P03TL Frequently Asked Questions (FAQ)
-
ROHM recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
ROHM recommends using a reflow soldering process with a peak temperature of 260°C and a dwell time of 30 seconds. Hand soldering is not recommended due to the device's small size and high pin density.
-
The RSF010P03TL is rated for operation from -40°C to 125°C, but derating is required above 85°C. Consult the datasheet for specific derating curves.
-
The RSF010P03TL is not hermetically sealed, so it's not recommended for use in high-humidity environments. If humidity is a concern, consider using a conformal coating or potting the device.
-
ROHM recommends using a 10uF to 22uF ceramic capacitor with an X7R or X5R dielectric, rated for at least 10V, as close to the device as possible.