Part Details for RSF 56-0.3M/NPT/S613 by TURCK Inc
Results Overview of RSF 56-0.3M/NPT/S613 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF 56-0.3M/NPT/S613 Information
RSF 56-0.3M/NPT/S613 by TURCK Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98417-S61-30ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 30 Positions - 2mm (0.079in) - Right Angle . | |
98417-S61-38ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 38 Positions - 2mm (0.079in) - Right Angle . | |
98417-S61-32ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 32 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for RSF 56-0.3M/NPT/S613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36Y6319
|
Newark | Rmn |Turck RSF 56-0.3M/NPT/S613 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2000 | Buy Now |