Part Details for RSCA200-RB-B-0-N by Carling Technologies
Results Overview of RSCA200-RB-B-0-N by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSCA200-RB-B-0-N Information
RSCA200-RB-B-0-N by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RSCA200-RB-B-0-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RSCA200-RB-B-0-N-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7330 | Buy Now |
DISTI #
691-RSCA200-RB-B-0-N
|
Mouser Electronics | Rocker Switches RSCA200RBB0N | 0 |
|
$3.0200 / $4.4100 | Order Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
290 In Stock |
|
$2.9900 / $4.4800 | Buy Now |
DISTI #
51597237
|
Verical | Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk Min Qty: 30 Package Multiple: 30 Date Code: 1735 | Americas - 270 |
|
$3.9520 / $5.8240 | Buy Now |
DISTI #
000000000000811121
|
Sager | Rocker Switches RSCA200RBB0N Min Qty: 10 | 0 |
|
$1.3900 / $3.6300 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
290 In Stock |
|
$2.9900 / $4.4800 | Buy Now |
Part Details for RSCA200-RB-B-0-N
RSCA200-RB-B-0-N CAD Models
RSCA200-RB-B-0-N Part Data Attributes
|
RSCA200-RB-B-0-N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RSCA200-RB-B-0-N
Carling Technologies
Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 15.75 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 27.17 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for RSCA200-RB-B-0-N
This table gives cross-reference parts and alternative options found for RSCA200-RB-B-0-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSCA200-RB-B-0-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLGH-DR-LTA215-TG-BG/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | RSCA200-RB-B-0-N vs TLGH-DR-LTA215-TG-BG/6V |
TLGH-LG-LTA201-TR-BR/28V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RSCA200-RB-B-0-N vs TLGH-LG-LTA201-TR-BR/28V |
TLGG-LR-LTA213-TG-BG/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RSCA200-RB-B-0-N vs TLGG-LR-LTA213-TG-BG/6V |
TLGK-LG-LTA203-TG-BG/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RSCA200-RB-B-0-N vs TLGK-LG-LTA203-TG-BG/6V |
TLGH-LG-LTA211-TR-BR/125N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RSCA200-RB-B-0-N vs TLGH-LG-LTA211-TR-BR/125N |
TLGG-DG-LTA203-TR-BR/125N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RSCA200-RB-B-0-N vs TLGG-DG-LTA203-TR-BR/125N |
TLGG-LG-LTA201-TG-BG/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RSCA200-RB-B-0-N vs TLGG-LG-LTA201-TG-BG/6V |
TLGH-LG-LTA205-TG-BR/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | RSCA200-RB-B-0-N vs TLGH-LG-LTA205-TG-BR/6V |
LTA200-TR-W/024V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RSCA200-RB-B-0-N vs LTA200-TR-W/024V |
TLGH-DR-LTA201-TR-BG/28V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RSCA200-RB-B-0-N vs TLGH-DR-LTA201-TR-BG/28V |