Part Details for RSC441D1A00 by TE Connectivity
Results Overview of RSC441D1A00 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSC441D1A00 Information
RSC441D1A00 by TE Connectivity is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RSC441D1A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA RoHS: Compliant | 0 |
|
$1.1800 / $3.2200 | Buy Now |