-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Bidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSB6.8GT2R by ROHM Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70521873
|
RS | ROHM RSB6.8GT2R, ESD Protection Diode, 2-Pin VMD Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1390 / $0.1740 | RFQ |
|
Vyrian | Diodes | 1130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSB6.8GT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB6.8GT2R
ROHM Semiconductor
Trans Voltage Suppressor Diode, Bidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.82 V | |
Breakdown Voltage-Min | 5.78 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 10 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 3.5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Implement a derating scheme to reduce the maximum current rating as the ambient temperature increases. Consult the datasheet for specific derating guidelines.
Handle the device by the body, avoiding touching the leads or pins. Store the device in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and follow ESD precautions.
Yes, the RSB6.8GT2R is suitable for switching regulator applications due to its low RDS(on) and high current rating. However, ensure proper thermal management and follow the recommended PCB layout guidelines.
Choose a gate resistor value that balances switching speed and EMI considerations. A value between 10Ω to 100Ω is typical, but consult the datasheet and application notes for specific guidance.