-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Bidirectional
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSB6.8F2T106 by ROHM Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6451
|
Newark | Esd Protection Diode, Sot-323-3, Clamping Voltage Vc Max:-, Diode Case Style:Sot-323, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:200Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Rohm RSB6.8F2T106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1570 / $0.4680 | Buy Now |
DISTI #
RSB6.8F2T106CT-ND
|
DigiKey | TVS DIODE 3.5VWM UMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1215 / $0.4300 | Buy Now |
DISTI #
755-RSB6.8F2T106
|
Mouser Electronics | Zener Diodes DI, BIDIRECTIONAL ZENER RoHS: Compliant | 557 |
|
$0.1240 / $0.4300 | Buy Now |
DISTI #
RSB6.8F2T106
|
IBS Electronics | RSB6.8F2T106 by ROHM is a bi-directional SMD Zener diode from the RSB6.8F2 series, featuring 7.82 V, 0.5 µ, A leakage current, and 200 mW power dissipation in a UMD-3 package. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1082 / $0.1161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSB6.8F2T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB6.8F2T106
ROHM Semiconductor
Trans Voltage Suppressor Diode, Bidirectional
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Breakdown Voltage-Nom | 6.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
ROHM recommends a thermal pad size of at least 2.5mm x 2.5mm with multiple vias to the ground plane to ensure efficient heat dissipation. Additionally, keeping the PCB layer stack-up symmetrical and using a thermal relief pattern around the thermal pad can help reduce thermal resistance.
To ensure reliable operation in high-temperature environments, it's essential to follow ROHM's recommended derating guidelines for the RSB6.8F2T106. This includes reducing the maximum operating voltage and current as the ambient temperature increases. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
ROHM recommends soldering the RSB6.8F2T106 using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 30-60 seconds. The soldering iron temperature should not exceed 350°C (662°F) for more than 3 seconds. It's also essential to follow the recommended soldering profile and use a solder with a melting point above 217°C (423°F).
To prevent damage during storage and shipping, ROHM recommends storing the RSB6.8F2T106 in its original packaging or an equivalent ESD-protective package. The component should be handled in an ESD-controlled environment, and electrostatic discharge (ESD) precautions should be taken when handling the device. Avoid exposing the component to extreme temperatures, humidity, or physical stress.
When using a different gate driver or controller with the RSB6.8F2T106, it's essential to ensure that the driver or controller is compatible with the component's electrical characteristics, such as the gate-source voltage and current. Additionally, consider the driver or controller's output impedance, rise and fall times, and dead-time settings to ensure proper operation and prevent damage to the component.