-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS80J561MDNASQJT by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3125
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 6.3V, 20%, Radial, Capacitance:560Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Leaded, Esr:0.008Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RS80J561MDNASQJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3010 |
|
$0.2470 | Buy Now |
DISTI #
79R0725
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 6.3V, 20%, Radial, Full Reel, Capacitance:560Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Leaded, Esr:0.008Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RS80J561MDNASQJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 | Buy Now |
DISTI #
493-4043-1-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 6.3V TH Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4692 In Stock |
|
$0.3254 / $1.2300 | Buy Now |
DISTI #
647-RS80J561MDNASQJT
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 560uF 6.3 Volts 20% RoHS: Compliant | 731 |
|
$0.3090 / $1.1500 | Buy Now |
DISTI #
70188115
|
RS | Aluminum Electrolytic Capacitor, 560uF 6.3 V Polymer, S8 Series 5000h 6.3 x 8mm Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
13920 Partner Stock |
|
$0.2468 / $0.2907 | Buy Now |
DISTI #
32350845
|
Verical | Cap Aluminum Polymer 560uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 5000h 105°C T/R RoHS: Compliant Min Qty: 203 Package Multiple: 1 | Americas - 3010 |
|
$0.6084 | Buy Now |
DISTI #
RS80J561MDNASQJT
|
TTI | Aluminum Organic Polymer Capacitors 560uF 6.3 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 10000 In Stock |
|
$0.3940 / $0.4180 | Buy Now |
DISTI #
RS80J561MDNASQJT
|
Avnet Abacus | Aluminum Polymer Capacitor 560 uF 63 V 20 Radial Leaded Through Hole (Alt: RS80J561MDNASQJT) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | R8 Series 560 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3846 / $0.4167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS80J561MDNASQJT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RS80J561MDNASQJT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.882 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for RS80J561MDNASQJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS80J561MDNASQJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APSE6R3ELL561MF08S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | RS80J561MDNASQJT vs APSE6R3ELL561MF08S |
A750EK567M0JCAE018 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | RS80J561MDNASQJT vs A750EK567M0JCAE018 |
RPA0608561M006K | Kyocera AVX Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | RS80J561MDNASQJT vs RPA0608561M006K |
A750EK567M0JDAE018 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | RS80J561MDNASQJT vs A750EK567M0JDAE018 |
RS80J561MDN1JT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF | RS80J561MDNASQJT vs RS80J561MDN1JT |
RPF0608561M006B | Kyocera AVX Components | $0.1330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | RS80J561MDNASQJT vs RPF0608561M006B |
FP-6R3RE561M-S8JT-5K | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF | RS80J561MDNASQJT vs FP-6R3RE561M-S8JT-5K |
RS80J561MDNASQCG | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | RS80J561MDNASQJT vs RS80J561MDNASQCG |
RPA0608561M006B | Kyocera AVX Components | $0.2050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | RS80J561MDNASQJT vs RPA0608561M006B |
APSE6R3ETD561MF08S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | RS80J561MDNASQJT vs APSE6R3ETD561MF08S |
The recommended soldering temperature is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the RS80J561MDNASQJT is designed to withstand high-vibration environments, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
The RS80J561MDNASQJT is designed to reduce high-frequency noise and electromagnetic interference (EMI) due to its low equivalent series resistance (ESR) and high resonance frequency.
Yes, the RS80J561MDNASQJT is designed for high-reliability applications, with a long lifespan and low failure rate, making it suitable for use in critical systems.
The RS80J561MDNASQJT is rated for operation up to 125°C, making it suitable for use in high-temperature environments, such as in automotive and industrial applications.