Part Details for RS80J331MDN1JT by Nichicon Corporation
Results Overview of RS80J331MDN1JT by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS80J331MDN1JT Information
RS80J331MDN1JT by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RS80J331MDN1JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3122
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 6.3V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Leaded, Esr:0.008Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RS80J331MDN1JT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3070 | Buy Now |
DISTI #
493-4038-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 6.3V TH Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5024 In Stock |
|
$0.2233 / $0.9100 | Buy Now |
DISTI #
647-RS80J331MDN1JT
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% RoHS: Compliant | 3005 |
|
$0.2370 / $0.8200 | Buy Now |
DISTI #
E02:0323_10105033
|
Arrow Electronics | Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 2000h 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | Europe - 16000 |
|
$0.2156 / $0.2388 | Buy Now |
DISTI #
87623376
|
Verical | Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 2000h 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 16000 |
|
$0.2163 / $0.2396 | Buy Now |
DISTI #
RS80J331MDN1JT
|
TTI | Aluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.2630 / $0.2850 | Buy Now |
DISTI #
RS80J331MDN1JT
|
IBS Electronics | CAP ALUMINUM POLYMER 330UF 6.3VDC 20% (6.3 X 8MM) RADIAL 2.5MM 0.008 OHM 5000MA 2000H 105C T/R Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.2431 / $0.2535 | Buy Now |
DISTI #
RS80J331MDN1JT
|
Avnet Abacus | Aluminum Polymer Capacitor 330 uF 63 V 20 Radial Leaded Through Hole (Alt: RS80J331MDN1JT) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RS80J331MDN1JT
RS80J331MDN1JT CAD Models
RS80J331MDN1JT Part Data Attributes
|
RS80J331MDN1JT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RS80J331MDN1JT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.519 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RS80J331MDN1JT
This table gives cross-reference parts and alternative options found for RS80J331MDN1JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS80J331MDN1JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP-6R3RE331M-S8JT-5K | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF | RS80J331MDN1JT vs FP-6R3RE331M-S8JT-5K |
A758EK337M0JCAE016 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | RS80J331MDN1JT vs A758EK337M0JCAE016 |
FP-6R3RE331M-S8R | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF | RS80J331MDN1JT vs FP-6R3RE331M-S8R |
A758EK337M0JEAE016 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | RS80J331MDN1JT vs A758EK337M0JEAE016 |
RS80J331MDN1CG | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | RS80J331MDN1JT vs RS80J331MDN1CG |
337ULR6R3MEF | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | RS80J331MDN1JT vs 337ULR6R3MEF |
RS80J331MDNASQPX | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | RS80J331MDN1JT vs RS80J331MDNASQPX |
FP-6R3RE331M-S8JT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF | RS80J331MDN1JT vs FP-6R3RE331M-S8JT |
FP-6R3RE331M-S8CG-5K | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF | RS80J331MDN1JT vs FP-6R3RE331M-S8CG-5K |
RS80J331MDNASQ | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | RS80J331MDN1JT vs RS80J331MDNASQ |
RS80J331MDN1JT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the RS80J331MDN1JT is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration applications.
-
Yes, the RS80J331MDN1JT is compatible with lead-free soldering and can withstand the higher temperatures required for lead-free soldering processes.
-
The ESR of the RS80J331MDN1JT is 0.03Ω or less at 100kHz, which is relatively low and suitable for high-frequency applications.
-
Yes, the RS80J331MDN1JT is rated for operation up to 125°C, making it suitable for high-temperature applications.