Part Details for RS606 by DC Components Co Ltd
Results Overview of RS606 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS606 Information
RS606 by DC Components Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS606-DC
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 6A, Ifsm: 150A Min Qty: 1 | 1179 |
|
$0.3900 / $0.8010 | Buy Now |
Part Details for RS606
RS606 CAD Models
RS606 Part Data Attributes
|
RS606
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS606
DC Components Co Ltd
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-W4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
RS606 Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the RS606 relay is 30 operations per minute (opm) at 25°C.
-
The RS606 relay is designed to operate in temperatures ranging from -40°C to 85°C. However, the relay's performance and lifespan may be affected at extreme temperatures. It's recommended to derate the relay's specifications accordingly.
-
The recommended PCB layout and spacing for the RS606 relay can be found in the datasheet's mechanical dimensions section. It's essential to follow these guidelines to ensure proper heat dissipation, electrical isolation, and to prevent mechanical interference.
-
To ensure proper soldering and mounting, follow the recommended soldering temperature and time, and use a solder with a melting point above 220°C. Also, ensure the relay is mounted securely to the PCB using the recommended mounting holes and screws.
-
The expected lifespan of the RS606 relay is 100,000 to 200,000 operations, depending on the operating conditions, such as temperature, humidity, and switching frequency.