-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS606-BP by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-RS606-BP-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 6A RS-6 Min Qty: 2400 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5098 | Buy Now |
DISTI #
833-RS606-BP
|
Mouser Electronics | Bridge Rectifiers 6A SINGLE PHASE BRIDGE RoHS: Compliant | 0 |
|
$0.4630 / $0.5090 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS606-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RS606-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RS606-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS606-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBU6K | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 4.2A, 800V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | RS606-BP vs KBU6K |
KBU6K | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 6A, 800V V(RRM) | RS606-BP vs KBU6K |
PBU606 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, PBU, 4 PIN | RS606-BP vs PBU606 |
The recommended storage temperature range for the RS606-BP is -40°C to 125°C.
Yes, the RS606-BP is designed for high-reliability applications and meets the requirements of MIL-PRF-19500.
The maximum allowable power dissipation for the RS606-BP is 1.5 watts.
Yes, the RS606-BP is RoHS compliant and meets the requirements of the European Union's Directive 2011/65/EU.
The typical lead time for delivery of the RS606-BP is 8-12 weeks, but this may vary depending on the quantity and availability.