Part Details for RS405L by Galaxy Semi-Conductor Co Ltd
Results Overview of RS405L by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS405L Information
RS405L by Galaxy Semi-Conductor Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RS405L
RS405L CAD Models
RS405L Part Data Attributes
|
RS405L
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS405L
Galaxy Semi-Conductor Co Ltd
Bridge Rectifier Diode, 4A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for RS405L
This table gives cross-reference parts and alternative options found for RS405L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS405L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU4J | Diotec Semiconductor AG | $0.1675 | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | RS405L vs GBU4J |
KBL06 | New Jersey Semiconductor Products Inc | Check for Price | Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBL Bulk | RS405L vs KBL06 |
KBL06G-H | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, | RS405L vs KBL06G-H |
CBR4F-L060 | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | RS405L vs CBR4F-L060 |
GBU4J | Daco Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, | RS405L vs GBU4J |
KBJL406G-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 4A, 600V V(RRM), | RS405L vs KBJL406G-BP-HF |
RS405L | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | RS405L vs RS405L |
CBR4F-L060LEADFREE | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | RS405L vs CBR4F-L060LEADFREE |
GBU4J_B0_00001 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, | RS405L vs GBU4J_B0_00001 |
GBU4J-LF | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, SIP-4 | RS405L vs GBU4J-LF |