-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS403L by Rectron Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bridge Rectifier - 1 Phase - 4A - 1.05V - 200V V(RRM) - RS-4L Package - 4 Pin - Through-hole. RoHS: Compliant | 0 |
|
$0.2432 / $0.4788 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,200V V(RRM),BR-7W | 7874 |
|
$0.3600 / $0.7200 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,200V V(RRM),BR-7W (Also Known As: RS403L-C) | 7874 |
|
$0.3600 / $0.7200 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,200V V(RRM),BR-7W | 94 |
|
$1.0750 / $2.1500 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,200V V(RRM),BR-7W (Also Known As: RS403L-C) | 94 |
|
$1.0750 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS403L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS403L
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, RS-4L, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for RS403L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS403L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS403L | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, | RS403L vs RS403L |
KBL02 | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, KBL, 4 PIN | RS403L vs KBL02 |
KBL02 | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, KBL, 4 PIN | RS403L vs KBL02 |
SB402L | Diotec Electronics Corp | Check for Price | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | RS403L vs SB402L |
KBL02 | Diotec Electronics Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, KBL, 4 PIN | RS403L vs KBL02 |
The recommended operating temperature range for the RS403L is -55°C to 150°C.
To ensure reliability, it's recommended to derate the power dissipation of the RS403L according to the ambient temperature, and to use a heat sink if necessary.
The maximum allowable voltage for the RS403L is 400V, but it's recommended to operate within the specified voltage range to ensure reliability.
To prevent ESD damage, it's recommended to handle the RS403L with an anti-static wrist strap or mat, and to use ESD-protected packaging and storage.
Yes, the RS403L can be used in switching power supply applications, but it's recommended to ensure that the device is operated within its specified voltage and current ratings.