Part Details for RS403L by Microsemi Corporation
Results Overview of RS403L by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS403L Information
RS403L by Microsemi Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RS403L
RS403L CAD Models
RS403L Part Data Attributes
|
RS403L
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RS403L
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS403L
This table gives cross-reference parts and alternative options found for RS403L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS403L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU4J-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | RS403L vs GBU4J-G |
KBP2010 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | RS403L vs KBP2010 |
2KBP005M | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | RS403L vs 2KBP005M |
RS605 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon | RS403L vs RS605 |
RS606 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, | RS403L vs RS606 |
RS407L | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon | RS403L vs RS407L |
RS405L | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | RS403L vs RS405L |
KBL10 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | RS403L vs KBL10 |
KBL005 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | RS403L vs KBL005 |
GBU4B-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | RS403L vs GBU4B-G |