Part Details for RS403L-C by Rectron Semiconductor
Results Overview of RS403L-C by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS403L-C Information
RS403L-C by Rectron Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS403L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RS403L
|
Mouser Electronics | Bridge Rectifiers RS-4L,In-lineBridge,4A,200V,GP RoHS: Compliant | 4876 |
|
$0.3380 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Bridge Rectifier - 1 Phase - 4A - 1.05V - 200V V(RRM) - RS-4L Package - 4 Pin - Through-hole. RoHS: Compliant | 0 |
|
$0.2432 / $0.4788 | Buy Now |
Part Details for RS403L-C
RS403L-C CAD Models
RS403L-C Part Data Attributes
|
RS403L-C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS403L-C
Rectron Semiconductor
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
RS403L-C Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the RS403L-C is -55°C to 150°C.
-
To ensure reliability, it's recommended to derate the power dissipation of the RS403L-C according to the ambient temperature, and to use a heat sink if necessary.
-
The maximum allowable voltage for the RS403L-C is 400V, but it's recommended to operate within the specified voltage range to ensure reliability.
-
It's recommended to handle the RS403L-C with ESD-protective equipment and follow proper ESD-handling procedures to prevent damage.
-
Yes, the RS403L-C can be used in switching power supply applications, but it's recommended to ensure that the device is properly snubbed and that the voltage and current ratings are not exceeded.